Cart

STM8L101K3T3

ST STM8L101K3T3

image shown is a representation only

ST

STM8L 8K LQFP32 125°C
Supplier: STMicroelectronics
Matchcode: STM8L101K3T3
Rutronik No.: ICMCU20953
Unit Pack: 250
MOQ: 1500
package: LQFP32
Packaging: TRAY
On request
1.68 $
2,520.00 $

STM8L 8K LQFP32 125°C Description

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1536 Byte
Digital I/O
30 pins
Package
LQFP32
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?