Cart

STM8L101F3U6ATR

ST STM8L101F3U6ATR

image shown is a representation only

ST

STM8L 8K UQFN20 125°C
Supplier: STMicroelectronics
Matchcode: STM8L101F3U6ATR
Rutronik No.: ICMCU22223
Unit Pack: 1
MOQ: 3000
package: UFQFPN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.94 $
2,820.00 $

STM8L 8K UQFN20 125°C Description

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
UFQFPN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?