Cart

STM8L101F3P6TR

ST STM8L101F3P6TR

image shown is a representation only

ST

STM8L 8K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM8L101F3P6TR $
Rutronik No.: ICMCU25340
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
On request
0.63 $
1,575.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
TSSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
9
max No.ADC
0 channels
max ADC Resol.
10 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?