Cart

STM8L052C6T6TR

ST STM8L052C6T6TR

image shown is a representation only

ST

STM8L 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM8L052C6T6TR $
Rutronik No.: ICMCU25781
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
Soon available
0.93 $
2,232.00 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
41 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
10
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x28
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
1
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?