Cart

STM8L051F3P6

ST STM8L051F3P6

image shown is a representation only

ST

STM8L 8K TSSOP 85°C
Supplier: STMicroelectronics
Matchcode: STM8L051F3P6
Rutronik No.: ICMCU21223
Unit Pack: 74
MOQ: 1480
package: TSSOP20
Packaging: TUBE
On request
0.7951 $
1,176.75 $

STM8L 8K TSSOP 85°C Description

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
18 pins
Package
TSSOP20
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
10
max No.ADC
28 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?