Cart

STM8L001J3M3TR

ST STM8L001J3M3TR

image shown is a representation only

ST

STM8L 8K SOP8 125°C
Supplier: STMicroelectronics
Matchcode: STM8L001J3M3TR
Rutronik No.: ICMCU25851
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
0.46 $
1,150.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1536 Byte
Digital I/O
6 pins
Package
SOP8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?