Cart

STM8AL3L68TAY

ST STM8AL3L68TAY

image shown is a representation only

ST

STM8AL 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM8AL3L68TAY
Rutronik No.: ICMCU23828
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
2,835.00 $

STM8AL 32K LQFP48 85°C Description

Automotive 8-bit LCD ultralow power MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
41 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x28
EEPROM Size
1024 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?