Cart

STM8AF6246UDY

ST STM8AF6246UDY

image shown is a representation only

ST

STM8AF 16K QFPN32 125°C
Supplier: STMicroelectronics
Matchcode: STM8AF6246UDY
Rutronik No.: ICMCU23079
Unit Pack: 490
MOQ: 2940
package: QFPN32
Packaging: TRAY
On request
3.39 $
9,966.60 $

STM8AF 16K QFPN32 125°C Description

Automotive LIN line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
25 pins
Package
QFPN32
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
512 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?