Cart

STM8AF6246UDX

ST STM8AF6246UDX

image shown is a representation only

ST

8BIT 16K FLASH QFPN32 150°C
Supplier: STMicroelectronics
Matchcode: STM8AF6246UDX
Rutronik No.: ICMCU25774
Unit Pack: 3000
MOQ: 3000
package: QFPN32
Packaging: REEL
On request
1.90 $
5,700.00 $

8BIT 16K FLASH QFPN32 150°C Description

Automotive LIN line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
25 pins
Package
QFPN32
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
512 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?