Cart

STM8AF5288TCX

ST STM8AF5288TCX

image shown is a representation only

ST

STM8AF 64K LQFP48 125°C R
Supplier: STMicroelectronics
Matchcode: STM8AF5288TCX
Rutronik No.: ICMCU24939
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
On request
2.37 $
5,688.00 $

STM8AF 64K LQFP48 125°C R Description

Automotive CAN and LIN line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
6144 Byte
Digital I/O
38 pins
Package
LQFP48
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
9
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
2048 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?