Cart

STM8AF5286UDY

ST STM8AF5286UDY

image shown is a representation only

ST

STM8AF 64K VFQFPN32 150°C
Supplier: STMicroelectronics
Matchcode: STM8AF5286UDY
Rutronik No.: ICMCU25423
Unit Pack: 490
MOQ: 2940
package: VFQFPN32
Packaging: TRAY
On request
4.19 $
12,318.60 $

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
6144 Byte
Digital I/O
38 pins
Package
VFQFPN32
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
9
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
2048 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?