Cart

STM812MW16F

ST

SUPERVISOR 4,38V 6µA SOT143-4
Supplier: STMicroelectronics
Matchcode: STM812MW16F
Rutronik No.: ICREF1019
Unit Pack: 3000
MOQ: 6000
package: SOT143-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2326 $
1,395.60 $

Prices

6,000 0.2326 $
12,000 0.2208 $
51,000 0.2129 $

SUPERVISOR 4,38V 6µA SOT143-4 Description

Active High, Push-Pull

Parameter

Tolerance
4.38 V
Automotive
NO
Package
SOT143-4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?