Cart

STM811TW16F

ST

SUPERVISOR 3,08V 6µA SOT143-4L
Supplier: STMicroelectronics
Matchcode: STM811TW16F
Rutronik No.: ICSPR7186
Unit Pack: 3000
MOQ: 3000
package: SOT143-4
Packaging: REEL
Topseller
In Stock
0.257 $
771.00 $

Prices

3,000 0.257 $
6,000 0.2548 $
12,000 0.2527 $
18,000 0.2506 $
24,000 0.2484 $

SUPERVISOR 3,08V 6µA SOT143-4L Description

Active Low, Push-Pull

Parameter

Reset threshold
3.08 V
Automotive
NO
Package
SOT143-4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?