Cart

STM811SW16F

ST

SUPERVISOR 2,93V 6µA SOT143-4L
Supplier: STMicroelectronics
Matchcode: STM811SW16F
Rutronik No.: ICSPR7162
Unit Pack: 3000
MOQ: 3000
package: SOT143-4
Packaging: REEL
In Stock
0.2429 $
728.70 $

Prices

3,000 0.2429 $
6,000 0.1874 $
12,000 0.1839 $
24,000 0.1822 $

SUPERVISOR 2,93V 6µA SOT143-4L Description

Active Low, Push-Pull

Parameter

Reset threshold
2.93 V
Automotive
NO
Package
SOT143-4
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?