Cart

STM811SW16F

ST

SUPERVISOR 2,93V 6µA SOT143-4L
Supplier: STMicroelectronics
Matchcode: STM811SW16F
Rutronik No.: ICSPR7162
Unit Pack: 3000
MOQ: 6000
package: SOT143-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2346 $
1,407.60 $

Prices

6,000 0.2346 $
12,000 0.2227 $
51,000 0.2148 $

SUPERVISOR 2,93V 6µA SOT143-4L Description

Active Low, Push-Pull

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
PUSH/PULL
Supply-current
6 µA
Reset threshold
2.93 V
Supply voltage
5.5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SOT143-4
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?