Cart

STM809TWX6F

ST STM809TWX6F

image shown is a representation only

ST

SUPERVISOR 3,08V LOW SOT23-3
Supplier: STMicroelectronics
Matchcode: STM809TWX6F
Rutronik No.: ICSPR7468
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
In Stock
0.107 $
321.00 $

Prices

3,000 0.107 $
6,000 0.1054 $
9,000 0.1039 $
18,000 0.1024 $
27,000 0.1008 $

SUPERVISOR 3,08V LOW SOT23-3 Description

Active Low, Push-Pull

Parameter

Reset threshold
3.08 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?