Cart

STM809MWX6F

ST STM809MWX6F

image shown is a representation only

ST

SUPERVISOR 4,38V LOW SOT23-3
Supplier: STMicroelectronics
Matchcode: STM809MWX6F
Rutronik No.: ICSPR7160
Unit Pack: 3000
MOQ: 9000
package: SOT23-3
Packaging: REEL
On request
0.0876 $
788.40 $

Prices

9,000 0.0876 $
27,000 0.0853 $

SUPERVISOR 4,38V LOW SOT23-3 Description

Active Low, Push-Pull

Parameter

Reset threshold
4.38 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?