Cart

STM708SM6F

ST STM708SM6F

image shown is a representation only

ST

SUPERVISOR 2,93V 40µA SO8
Supplier: STMicroelectronics
Matchcode: STM708SM6F
Rutronik No.: ICSPR8668
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.398 $
995.00 $

Prices

2,500 0.398 $
10,000 0.3778 $
50,000 0.3643 $

SUPERVISOR 2,93V 40µA SO8 Description

3V Supervisor

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
PUSH/PULL
Supply-current
40 µA
Reset threshold
2.93 V
Supply voltage
5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?