Cart

STM6904TWEDS6F

ST STM6904TWEDS6F

image shown is a representation only

ST

SUPERVISOR 3,07V 12µA MSOP8
Supplier: STMicroelectronics
Matchcode: STM6904TWEDS6F
Rutronik No.: ICSPR9376
Unit Pack: 4000
MOQ: 4000
package: MSOP8
Packaging: REEL
On request
0.5097 $
2,038.80 $

SUPERVISOR 3,07V 12µA MSOP8 Description

Quad, ultralow voltage supervisor with push-button reset

Parameter

Tolerance
3.078 V
Package
MSOP8
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?