Cart

STM6825SWY6F

ST

SUPERVISOR 2,93V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6825SWY6F
Rutronik No.: ICSPR7268
Unit Pack: 3000
MOQ: 3000
package: 85
Packaging: REEL
On request
0.3016 $
904.80 $

Prices

3,000 0.3016 $
6,000 0.2941 $
9,000 0.2891 $
12,000 0.274 $

SUPERVISOR 2,93V 3µA SOT23-5L Description

Reset + Manual Reset

Parameter

Supply voltage
5.5 ppm/°C
V out
2.93 V
Package
85
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
Supply-current
7 V
Op.temp.R.max
SMD
Type
8 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?