Cart

STM6824RWY6F

ST STM6824RWY6F

image shown is a representation only

ST

SUPERVISOR 2,63V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6824RWY6F
Rutronik No.: ICREF1129
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.249 $
747.00 $

Prices

3,000 0.249 $
6,000 0.2379 $
9,000 0.2326 $
15,000 0.2201 $
21,000 0.2095 $

Parameter

Drift
5.5 ppm/°C
Vcc(max)
3 V
Top(min)
PUSH/PULL °C
Top(max)
-40 °C
Mounting
85
Footprint
SUPERVISOR mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?