Cart

STM6824MWY6F

ST STM6824MWY6F

image shown is a representation only

ST

SUPERVISOR 4,39V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6824MWY6F_PD
Rutronik No.: ICREF1166
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Reset threshold
4.39 V
Vcc(min)
0.3 V
Vcc(max)
7.0 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SM
Footprint
8 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?