STM6824MWY6F

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM6824MWY6F
Rutronik No.: ICSPR8890
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
SUPERVISOR 4,39V 3µA SOT23-5L Description
Reset + Watchdog
Parameter
- Tolerance
- 4.39 V
- Package
- SOT23-5
- Automotive
- NO
- Reset-Output
- -40 °C
- Op.temp.R.min
- 85 °C
- ShortCirc.prot.
- 0.3 V
- Supply-current
- 7.0 V
- Op.temp.R.max
- SMD
- Type
- 8 mm²
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks