Cart

STM6823TWY6F

ST

SUPERVISOR 3,08V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6823TWY6F
Rutronik No.: ICSPR7958
Unit Pack: 3000
MOQ: 6000
package: 85
Packaging: REEL
On request
0.2209 $
1,325.40 $

Prices

6,000 0.2209 $
12,000 0.2168 $
24,000 0.2147 $

SUPERVISOR 3,08V 3µA SOT23-5L Description

Reset + Watchdog

Parameter

Reset threshold
3.08 V
Automotive
NO
Package
85
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?