Cart

STM6822SWY6F

ST STM6822SWY6F

image shown is a representation only

ST

SUPERVISOR 2,93V 3µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6822SWY6F
Rutronik No.: ICSPR7968
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.3767 $
1,130.10 $

Prices

3,000 0.3767 $
12,000 0.3575 $
51,000 0.3448 $

SUPERVISOR 2,93V 3µA SOT23-5L Description

Reset + Watchdog

Parameter

Tolerance
2.93 V
Package
SOT23-5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?