Cart

STM6720TZWB6F

ST STM6720TZWB6F

image shown is a representation only

ST

D.SUPERVISOR 11µA SOT23 SMD
Supplier: STMicroelectronics
Matchcode: STM6720TZWB6F
Rutronik No.: ICREF1011
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.4357 $
1,307.10 $

Prices

3,000 0.4357 $
6,000 0.3776 $
9,000 0.374 $
12,000 0.3704 $

D.SUPERVISOR 11µA SOT23 SMD Description

Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)

Parameter

Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?