Cart

STM6719TGWB6F

ST STM6719TGWB6F

image shown is a representation only

ST

T.SUPERVISOR 3.075/1.110 SOT23
Supplier: STMicroelectronics
Matchcode: STM6719TGWB6F
Rutronik No.: ICSPR8566
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Topseller
In Stock
0.5472 $
1,641.60 $

Prices

3,000 0.5472 $
6,000 0.5289 $

T.SUPERVISOR 3.075/1.110 SOT23 Description

Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)

Parameter

Tolerance
3,07/1,11 V
Package
SOT23-6
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?