Cart

STM6717TGWY6F

ST STM6717TGWY6F

image shown is a representation only

ST

D.SUPERVISOR 11µA SOT23-5L
Supplier: STMicroelectronics
Matchcode: STM6717TGWY6F
Rutronik No.: ICSPR7673
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.433 $
1,299.00 $

Prices

3,000 0.433 $
6,000 0.4186 $

D.SUPERVISOR 11µA SOT23-5L Description

Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset

Parameter

Tolerance
3,07/1,1 V
Package
SOT23-5
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?