Cart

STM6710KWB6F

ST STM6710KWB6F

image shown is a representation only

ST

Q.SUPERVISOR 35µA SOT23-3L
Supplier: STMicroelectronics
Matchcode: STM6710KWB6F
Rutronik No.: ICSPR8912
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4811 $
1,443.30 $

Prices

3,000 0.4811 $
6,000 0.472 $

Q.SUPERVISOR 35µA SOT23-3L Description

Microprocessor Supervisors and Reset ICs, Reset ICs

Parameter

Type
SUPERVISOR
Mode
DUAL
Reset-Output
OPEN DRAIN
Supply-current
11 µA
Reset threshold
3,07/1,1 V
Supply voltage
5.5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?