Cart

STM6710FWB6F

ST STM6710FWB6F

image shown is a representation only

ST

Q.SUPERVISOR 35µA SOT23-6L
Supplier: STMicroelectronics
Matchcode: STM6710FWB6F
Rutronik No.: ICSPR8974
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
0.5786 $
1,735.80 $

Prices

3,000 0.5786 $
6,000 0.4966 $
9,000 0.4918 $

Q.SUPERVISOR 35µA SOT23-6L Description

Microprocessor Supervisors and Reset ICs, Reset ICs

Parameter

Tolerance
3,07/1,1 V
Package
SOT23-6
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?