Cart

STM6524AUABDL6F

ST

Smart Reset UDFN6 SMD
Supplier: STMicroelectronics
Matchcode: STM6524AUABDL6F
Rutronik No.: ICREF1066
Unit Pack: 3000
MOQ: 3000
package: UDFN6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3008 $
902.40 $

Prices

3,000 0.3008 $
6,000 0.2657 $

Smart Reset UDFN6 SMD Description

Dual push-button Smart Reset

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
PUSH/PULL
Supply-current
1.5 µA
Supply voltage
5.5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
UDFN6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?