Cart

STM6520AQRRDG9F

ST STM6520AQRRDG9F

image shown is a representation only

ST

Smart Reset TDFN8 SMD
Supplier: STMicroelectronics
Matchcode: STM6520AQRRDG9F
Rutronik No.: ICREF1064
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.366 $
1,098.00 $

Prices

3,000 0.366 $
6,000 0.3234 $

Smart Reset TDFN8 SMD Description

Dual push-button smart reset with push-button controlled output delay

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
PUSH/PULL
Supply-current
1.85 µA
Supply voltage
7.0 V
Op.temp.R.min
-30 °C
Op.temp.R.max
85 °C
Automotive
NO
Package
DFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?