Cart

STM6315SDW13F

ST

SUPERVISOR 2,93V 1,5µA SOT143-4
Supplier: STMicroelectronics
Matchcode: STM6315SDW13F
Rutronik No.: ICREF1175
Unit Pack: 3000
MOQ: 3000
package: SOT143-4
Packaging: REEL
Topseller
Soon available
0.1679 $
503.70 $

Prices

3,000 0.1679 $
6,000 0.1607 $
12,000 0.1571 $
18,000 0.1487 $
24,000 0.1415 $

Parameter

Automotive
NO
Package
SOT143-4
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?