Cart

STM6315RBW13F

ST

SUPERVISOR 2,63V 1,5µA SOT143-4
Supplier: STMicroelectronics
Matchcode: STM6315RBW13F
Rutronik No.: ICSPR7823
Unit Pack: 3000
MOQ: 6000
package: SOT143
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.216 $
1,296.00 $

Prices

6,000 0.216 $
12,000 0.205 $
51,000 0.1976 $

SUPERVISOR 2,63V 1,5µA SOT143-4 Description

Open Drain Microprocessor Reset

Parameter

Type
SUPERVISOR
Mode
POS
Reset-Output
OPEN DRAIN
Reset threshold
2.63 V
Supply voltage
5.5 V
Automotive
NO
Package
SOT143
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?