Cart

STM6315LBW13F

ST

SUPERVISOR 4,63V 1,5µA SOT143-4
Supplier: STMicroelectronics
Matchcode: STM6315LBW13F
Rutronik No.: ICSPR9335
Unit Pack: 3000
MOQ: 3000
package: SOT143-4
Packaging: REEL
Topseller
On request
0.273 $
819.00 $

Prices

3,000 0.273 $
6,000 0.2691 $
9,000 0.2652 $
15,000 0.2613 $
21,000 0.2574 $

SUPERVISOR 4,63V 1,5µA SOT143-4 Description

Open Drain Microprocessor Reset

Parameter

Reset threshold
4.63 V
Automotive
NO
Package
SOT143-4
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?