Cart

STM32WC-RFCKIT

ST

STM32WC 256kB RF CONTROL KIT
Supplier: STMicroelectronics
Matchcode: STM32WC-RFCKIT
Rutronik No.: ZIGBEE1096
Unit Pack: 1
MOQ: 16
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
39.25 €
628.00 €
Obsolete article with this quantity is not orderable.

Parameter

Frequency
2400 MHz
Operat.Temp.
-40 - +85 °C
Automotive
NO
Packaging
INDIVIDUAL
Controller
Y Y/N
Leadfree Defin.
RoHS-conform
ECCN
5A002A1A
Customs Tariff No.
85423290000
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?