Cart

STM32WB55CG

ST STM32WB55CG

image shown is a representation only

ST

STM32WB 1MBMEM.256KRAM UFQFPN48
Supplier: STMicroelectronics
Matchcode: STM32WB55CG
Rutronik No.: RFMCU1324
Unit Pack: 1560
MOQ: 1560
package: QFN48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

STM32WB 1MBMEM.256KRAM UFQFPN48 Description


STM32WB55CG

Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0 32MHz with 1 Mbyte Flash, BLE, 802.15.4, USB, LCD, AES-256


The STM32WB55xx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.0 and with IEEE 802.15.4-2011. They contain a dedicated Arm® Cortex® -M0+ for performing all the real-time low layer operation.

The STM32WB55xx devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64 MHz. The Cortex®-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security.

Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels. The HSEM provides hardware semaphores used to share common resources between the two processors.

The STM32WB55xx devices embed high-speed memories (Flash memory up to 1 Mbyte, up to 256 Kbyte of SRAM), a Quad-SPI Flash memory interface (available on all packages) and an extensive range of enhanced I/Os and peripherals.

Direct data transfer between memory and peripherals and from memory to memory is supported by 14 DMA channels with a full flexible channel mapping by the DMAMUX peripheral.

The STM32WB55xx devices embed several mechanisms for embedded Flash memory and SRAM: readout protection, write protection and proprietary code readout protection. Portions of the memory can be secured for Cortex® -M0+ exclusive access.

The two AES encryption engines, PKA and RNG enable lower layer MAC and upper layer cryptography. A customer key storage feature may be used to keep the keys hidden.

The devices offer one fast 16-bit ADC and two ultra-low-power comparators associated with a high accuracy reference voltage generator.

The STM32WB55xx devices embed a low-power RTC, one advanced 16-bit timer, one general-purpose 32-bit timer, two general-purpose 16-bit timers, and two 16-bit low-power timers.

In addition, up to 28 capacitive sensing channels are available. The devices also embed an integrated LCD driver up to 8x40 or 4x44, with internal step-up converter.

They also feature standard and advanced communication interfaces:

The STM32WB55xx operate in the -40 to +105 °C (+125 °C junction) temperature range from a 1.71 to 3.6 V power supply. A comprehensive set of power-saving modes enables the design of low-power applications.

The STM32WB55xx integrate a high efficiency SMPS step-down converter. It includes independent power supplies for analog input for ADC and comparators, as well as a 3.3 V dedicated supply input for USB.

A VBAT dedicated supply allows the devices to back up the LSE 32.768KHz oscillator, the RTC and the backup registers, thus enabling the STM32WB55xx to supply these functions even if the main VDD is not present through a CR2032-like battery, a Supercap or a small rechargeable battery.

The STM32WB55xx family offers three packages, from 48 to 100 pins.

Key Features

  • Includes ST state-of-the-art patented technology
  • Radio
    • 2.4 GHz RF transceiver supporting Bluetooth® specification v5.0 and IEEE 802.15.4-2011 PHY and MAC
    • RX Sensitivity: -96 dBm (Bluetooth® Low Energy at 1 Mbps), -100 dBm (802.15.4)
    • Programmable output power up to +6 dBm with 1 dB steps
    • Integrated balun to reduce BOM
    • Support for 2 Mbps
    • Dedicated Arm® 32-bit Cortex®-M0+ CPU for real-time Radio layer
    • Accurate RSSI to enable power control
    • Compliant with radio frequency regulations ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15 and ARIB STD-T66
  • Ultra-low-power platform
    • 1.71 V to 3.6 V power supply
    • – 40 °C to 85 / 105 °C temperature ranges
    • 30 nA shutdown mode
    • 600 nA Standby mode + RTC + 32 KBRAM
    • 1.8 μA Stop mode + RTC + 256 KB RAM
    • Active-mode MCU + RF (SMPS ON): < 50 μA/MHz
    • RX: 3.8 mA
    • TX at 0 dBm: 5.5 mA
  • Core: Arm® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from Flash memory, frequency up to 64 MHz, MPU, 80 DMIPS and DSP instructions
  • Supply and Reset management
    • High efficiency embedded SMPS step-down converter
    • Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds
    • Ultra-low-power POR/PDR
    • Programmable voltage detector (PVD)
    • VBAT mode with RTC and backup registers
  • Clock sources
    • 32 MHz crystal oscillator with integrated trimming capacitors (Radio and CPU clock)
    • 32 kHz crystal oscillator for RTC (LSE)
    • Internal low-power 32 kHz (±5%) RC (LSI1)
    • Internal low-power 32 kHz (stability ±500 ppm) RC (LSI2)
    • Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25 % accuracy)
    • High Speed internal 16 MHz factory trimmed RC (±1%)
    • 2x PLL for system clock, USB, SAI and ADC
  • Memories
    • Up to 1 MB Flash memory with sector protection (PCROP) against R/W operations, enabling authentic Bluetooth® Low Energy and 802.15.4 SW stack
    • Up to 256 KB RAM, including 64 KB with hardware parity check
    • 20x32-bit Backup Register
    • Boot loader supporting, USART, SPI, I2C and USB interfaces
    • OTA (Over the Air) Bluetooth® Low Energy and 802.15.4 update
    • Quad SPI memory interface with XIP
  • Rich Analog peripherals (down to 1.62 V)
    • 12-bit ADC 4.26Msps, up to 16-bit with hardware oversampling, 200 μA/Msps
    • 2x ultra-low-power comparator
    • Accurate 2.5 V or 2.048 V reference voltage buffered output
  • System peripherals
    • Inter Processor Communication Controller (IPCC) for communication with Bluetooth® Low Energy and 802.15.4
    • HW semaphores for resources sharing between CPUs
    • 2x DMA controllers (7x channels each) supporting ADC, SPI, I2C, USART, QSPI, SAI, AES, Timers
    • 1x USART (ISO 7816, IrDA, SPI Master, Modbus and Smartcard mode)
    • 1x LPUART (Low Power)
    • 2x SPI 32 Mbit/s
    • 2x I2C (SMBus/PMBus)
    • 1x SAI (dual channels)
    • 1x USB 2.0 FS device, crystal-less, BCD and LPM
    • Touch Sensing controller, up to 28 channels
    • LCD 8x40 with step-up converter
    • 1x 16-bit, four channels advanced timer
    • 2x 16-bits, two channels timer
    • 1x 32-bits, four channels timer
    • 2x 16-bits ultra-low-power timer
    • 1x independent Systick
    • 1x independent watchdog
    • 1x window watchdog
  • Security & ID
    • Secure Firmware Installation (SFI) for Bluetooth® Low Energy and 802.15.4 SW stack
    • 3x Hardware Encryption AES maximum 256-bit for the application, the Bluetooth® Low Energy and IEEE802.14.5
    • Customer key storage / key manager services
    • HW Public Key Authority (PKA)
    • Cryptographic algorithms: RSA, Diffie-Helman, ECC over GF(p)
    • True random number generator (RNG)
    • Sector protection against R/W operation (PCROP)
    • CRC calculation unit
    • 96-bit unique ID
    • 64-bit unique ID. Possibility to derive 802.15.5 64-bit and Bluetooth® Low Energy 48-bit EUI
  • Up to 72 fast I/Os, 70 of them 5 V-tolerant
  • Development support
    • Serial wire debug (SWD), JTAG for the Application processor
    • Application cross trigger with input and output
    • Embedded Trace Macrocell™ for application
  • All packages are ECOPACK2® compliant



Parameter

Frequency min
2400 MHz
Frequency max
2483.5 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1000 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
6 dBm
Sensitivity
-100 dBm
RAM
256 kB
GPIO
30 no.
ADC resol.max
10 bit
ADC channels
13 no.
SPI
YES
USB
YES
Other interface
UART/RTC
Modulation
GFSK
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
105 °C
Supply volt.max
3.6 V
Automotive
NO
Package
QFN48
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?