Cart

STM32WB55CEU6

ST

STM32WB 512KB UQFN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32WB55CEU6
Rutronik No.: RFMCU1489
Unit Pack: 1560
MOQ: 1560
package: UQFN48
Packaging: TRAY
On request
4.89 $
7,628.40 $

Parameter

Frequency max
64 MHz
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.71 V
P(out)
6 dBm
Sensitivity
-100 dBm
RAM
256 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
13 no.
SPI
YES
USB
YES
Other interface
USART
Modulation
GFSK
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
UQFN48
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?