Cart

STM32L4R7AII6

ST STM32L4R7AII6

image shown is a representation only

ST

Cortex M4 2048K UFBGA169 85°C
Supplier: STMicroelectronics
Matchcode: STM32L4R7AII6
Rutronik No.: ICMCU25251
Unit Pack: 416
MOQ: 2496
package: UFBGA169
Packaging: TRAY
On request
11.43 $
28,529.28 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
640000 Byte
Digital I/O
136 pins
Package
UFBGA169
T(A)max
85 °C
ADC Samplerate
5,5 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
120 MHz
max No.Timer
16
SPI No.
3
I²C No.
4
max No.ADC
1 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?