Cart

STM32L4A6VGT6

ST STM32L4A6VGT6

image shown is a representation only

ST

Cortex M4 1000K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L4A6VGT6
Rutronik No.: ICMCU25006
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
13.71 $
1,233.90 $

Parameter

Bus width
32 bit
ROM Size
1000 KByte
RAM Size
65536 Byte
Digital I/O
52 pins
Package
LQFP100
ADC Samplerate
5MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
11
SPI No.
3
I²C No.
4
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?