Cart

STM32L496ZGT6TR

ST STM32L496ZGT6TR

image shown is a representation only

ST

Cortex M4 1024K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496ZGT6TR
Rutronik No.: ICMCU25559
Unit Pack: 500
MOQ: 500
package: LQFP144
Packaging: REEL
On request
8.49 $
4,245.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
327680 Byte
Digital I/O
136 pins
Package
LQFP144
T(A)max
85 °C
ADC Samplerate
5,5 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
80 MHz
max No.Timer
16
SPI No.
3
I²C No.
4
max No.ADC
3 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
8x40
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?