Cart

STM32L496VGY6TR

ST STM32L496VGY6TR

image shown is a representation only

ST

Cortex M4 1024K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496VGY6TR
Rutronik No.: ICMCU25842
Unit Pack: 5000
MOQ: 5000
package: WLCSP100
Packaging: REEL
On request
7.05 $
35,250.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
32768 Byte
Digital I/O
37 pins
Package
WLCSP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
80 MHz
max No.Timer
13
SPI No.
3
I²C No.
4
max No. PWM
16
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
3
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?