Cart

STM32L496VGT6

ST STM32L496VGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496VGT6
Rutronik No.: ICMCU24719
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
12.30 $
1,107.00 $

Cortex M4 1024K LQFP100 85°C Description


ultra-low-power microcontrollers based on the high-performance ARM®Cortex®-M4 32-bit RISC


Four I2Cs


Three SPIs


Three USARTs, two UARTs and one Low-Power UART.


Two SAIs (Serial Audio Interfaces)


One SDMMC


Two CAN


One USB OTG full-speed


One SWPMI (Single Wire Protocol Master Interface)


Camera interface


DMA2D controller


Rich industrial and external media connectivity


125°C (+130 junction) temperature range


Best power consumption numbers with full flexibility


Integrated safety and security


Parameter

Bus width
32 bit
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?