Cart

STM32L496VGT3

ST STM32L496VGT3

image shown is a representation only

ST

Cortex M4 1024K LQFP100 125°C
Supplier: STMicroelectronics
Matchcode: STM32L496VGT3
Rutronik No.: ICMCU25790
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
16.08 $
8,683.20 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
327680 Byte
Digital I/O
83 pins
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
80 MHz
max No.Timer
13
SPI No.
3
I²C No.
4
max No. PWM
7
max No.ADC
48 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
3
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?