Cart

STM32L496RGT6

ST STM32L496RGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L496RGT6
Rutronik No.: ICMCU24718
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
12.96 $
2,073.60 $

Cortex M4 1024K LQFP64 85°C Description


ultra-low-power microcontrollers based on the high-performance ARM®Cortex®-M4 32-bit RISC


Four I2Cs


Three SPIs


Three USARTs, two UARTs and one Low-Power UART.


Two SAIs (Serial Audio Interfaces)


One SDMMC


Two CAN


One USB OTG full-speed


One SWPMI (Single Wire Protocol Master Interface)


Camera interface


DMA2D controller


Rich industrial and external media connectivity


125°C (+130 junction) temperature range


Best power consumption numbers with full flexibility


Integrated safety and security


Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
327680 Byte
Digital I/O
52 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
Frequency (max)
80 MHz
max No.Timer
16
SPI No.
3
I²C No.
4
max No. PWM
16
max No.ADC
48 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.3 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?