Cart

STM32L486JGY6TR

ST STM32L486JGY6TR

image shown is a representation only

ST

Cortex M4 1024K CSP72 85°C
Supplier: STMicroelectronics
Matchcode: STM32L486JGY6TR
Rutronik No.: ICMCU24463
Unit Pack: 5000
MOQ: 5000
package: CSP72
Packaging: REEL
On request
6.14 $
30,700.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
57 pins
Package
CSP72
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
14
SPI No.
3
I²C No.
3
max No. PWM
7
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
6
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?