Cart

STM32L476ZGT6

ST STM32L476ZGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L476ZGT6
Rutronik No.: ICMCU23693
Unit Pack: 60
MOQ: 360
package: LQFP100
Packaging: TRAY
Topseller
On request
10.25 $
3,690.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
82 pins
Package
LQFP100
ADC Samplerate
5MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
13
SPI No.
3
I²C No.
3
max No. PWM
2
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?