Cart

STM32L476VCT6

ST STM32L476VCT6

image shown is a representation only

ST

Cortex M4 256K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L476VCT6
Rutronik No.: ICMCU23853
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
8.75 $
787.50 $

Prices

90 8.75 $
180 6.95 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
131072 Byte
Digital I/O
82 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
13
SPI No.
3
I²C No.
3
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?