STM32L476QEI6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32L476QEI6
Rutronik No.: ICMCU23980
Unit Pack: 1
MOQ: 1
package: UFBGA132
Packaging: TRAY
Topseller
Parameter
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 131072 Byte
- Digital I/O
- 114 pins
- Package
- UFBGA132
- T(A)max
- 85 °C
- ADC Samplerate
- 5 Msps
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 80 MHz
- max No.Timer
- 16
- SPI No.
- 3
- I²C No.
- 3
- max No. PWM
- 2
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.71 V
- U(cc) max
- 3.6 V
- DisplayResolut.
- 4x44
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 6
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 38 weeks