Cart

STM32L476MEY6TR

ST STM32L476MEY6TR

image shown is a representation only

ST

Cortex M4 512K CSP81 85°C
Supplier: STMicroelectronics
Matchcode: STM32L476MEY6TR
Rutronik No.: ICMCU23984
Unit Pack: 416
MOQ: 5000
package: CSP81
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.76 $
31,150.08 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
114 pins
Package
CSP81
T(A)max
85 °C
ADC Samplerate
5 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
80 MHz
max No.Timer
16
SPI No.
3
I²C No.
3
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
DisplayResolut.
8x40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?